Part Details for 5159009326354110 by Amphenol FCi
Overview of 5159009326354110 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5159009326354110
5159009326354110 CAD Models
5159009326354110 Part Data Attributes
|
5159009326354110
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
5159009326354110
Amphenol FCi
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body Breadth | 0.583 inch | |
Body Depth | 0.881 inch | |
Body Length | 3.701 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .099-.111 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | Z,B | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 16u inch | |
Terminal Length | 0.111 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for 5159009326354110
This table gives cross-reference parts and alternative options found for 5159009326354110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159009326354110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5159.009.32.63.54.110 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug | Amphenol FCi | 5159009326354110 vs 5159.009.32.63.54.110 |
5159009326354110LF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 5159009326354110 vs 5159009326354110LF |
5159009326394110LF | DIN TYP F RA HDR LFCNR | Amphenol Communications Solutions | 5159009326354110 vs 5159009326394110LF |