Part Details for 5159009326394101LF by Amphenol Communications Solutions
Overview of 5159009326394101LF by Amphenol Communications Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5159009326394101LF | Amphenol Communications Solutions | Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline |
Price & Stock for 5159009326394101LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4077
|
Newark | 5159009326394101Lf-Din Typ F Ra Hdr Lfcnr |Amphenol Communications Solutions 5159009326394101LF RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$7.7400 | Buy Now |
DISTI #
06M1051
|
Newark | Din 41612 Pcb Connector, Plug, 32 Way, Product Range:Fci 5159 Series, No. Of Contacts:32Contacts, Gender:Header, Pitch Spacing:5.08Mm, No. Of Rows:3 Row, Rows Loaded:Z + D, Contact Plating:Gold Plated Contacts, No. Of Rows:3Rows Rohs Compliant: Yes |Amphenol Communications Solutions 5159009326394101LF RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $6.8900 | Buy Now |
DISTI #
2266-5159009326394101LF-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 15 Lead time: 16 Weeks Container: Box MARKETPLACE PRODUCT |
170 In Stock |
|
$5.8800 / $6.1000 | Buy Now |
DISTI #
5159009326394101LF-ND
|
DigiKey | CONN DIN HDR 96POS PCB RA GOLD Min Qty: 15 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8053 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$5.1400 | Buy Now |
|
Onlinecomponents.com | Conn DIN 41612 HDR 32 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
170 Partner Stock |
|
$6.7300 / $7.6000 | Buy Now |
DISTI #
C1S227400080984
|
Chip1Stop | Conn DIN 41612 HDR 32 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant pbFree: Yes | 170 |
|
$5.7400 / $6.6000 | Buy Now |
|
Master Electronics | Conn DIN 41612 HDR 32 POS 5.08mm Solder RA Thru-Hole Box RoHS: Compliant |
170 Partner Stock |
|
$6.7300 / $7.6000 | Buy Now |
Part Details for 5159009326394101LF
5159009326394101LF CAD Models
5159009326394101LF Part Data Attributes
|
5159009326394101LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
5159009326394101LF
Amphenol Communications Solutions
Standard Power Header, Type F, Right Angle, Solder-to-Board, 32 Position, 5.08mm (0.2inch) Centerline
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5159009326394101LF
This table gives cross-reference parts and alternative options found for 5159009326394101LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159009326394101LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86094327625745ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 5159009326394101LF vs 86094327625745ELF |
91322-733 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 5159009326394101LF vs 91322-733 |
91322-813 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 5159009326394101LF vs 91322-813 |
70070-731 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 5159009326394101LF vs 70070-731 |
86094327614H85ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5159009326394101LF vs 86094327614H85ELF |
8609-432-78-94-748-015-E1 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 5159009326394101LF vs 8609-432-78-94-748-015-E1 |
8609.432.78.98.768.000 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit/Wire Wrap Terminal, Plug | Amphenol FCi | 5159009326394101LF vs 8609.432.78.98.768.000 |
86092325313H85QFLF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 5159009326394101LF vs 86092325313H85QFLF |
71656-867 | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 5159009326394101LF vs 71656-867 |
86094327614H65ELF | Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 5159009326394101LF vs 86094327614H65ELF |