Part Details for 51590291519620LF by Amphenol Corporation
Overview of 51590291519620LF by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51590291519620LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51590291519620LF
|
Avnet Americas | Conn DIN 41612 RCP 15Power POS 10.16mm Faston ST Panel Mount Box - Trays (Alt: 51590291519620LF) RoHS: Not Compliant Min Qty: 168 Package Multiple: 168 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$4.8472 / $5.9957 | Buy Now |
DISTI #
72K2373
|
Avnet Americas | Conn DIN 41612 RCP 15Power POS 10.16mm Faston ST Panel Mount Box - Bulk (Alt: 72K2373) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 63 Partner Stock |
|
$7.3700 / $7.5900 | Buy Now |
DISTI #
649-51590291519620LF
|
Mouser Electronics | DIN 41612 Connectors TYPE H VERTICAL 15 POS 10.16MM CENTE RoHS: Compliant | 130 |
|
$5.2900 / $7.4800 | Buy Now |
DISTI #
51590291519620LF
|
TTI | DIN 41612 Connectors TYPE H VERTICAL 15 POS 10.16MM CENTE RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Tray |
Americas - 84 In Stock |
|
$4.9900 / $5.1900 | Buy Now |
DISTI #
51590291519620LF
|
Avnet Abacus | Conn DIN 41612 RCP 15Power POS 10.16mm Faston ST Panel Mount Box (Alt: 51590291519620LF) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |