Part Details for 515949-E by TE Connectivity
Overview of 515949-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515949-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM8220
|
Newark | Conn, Header, 4Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 515949-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
2684-515949-ECT-ND
|
DigiKey | MICBR M 4POS ST SMD W/ELECT CPA Min Qty: 1 Lead time: 63 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
415 In Stock |
|
$1.9550 / $17.6600 | Buy Now |
DISTI #
515949-E
|
Avnet Americas | MCBP 4 M * SMD 137 * 197 * GU-H C2 J 2 5 15948 MICROBRIDGE P - Bulk (Alt: 515949-E) Min Qty: 1760 Package Multiple: 440 Container: Bulk | 0 |
|
$1.7392 | Buy Now |
DISTI #
305-515949
|
Mouser Electronics | Automotive Connectors MCBP 4 M * SMD 137 * 197 * GU-H C2 J 2 5 | 0 |
|
$2.7600 | Order Now |
DISTI #
75366452
|
RS | PCB Mount Header, Vertical, Cable-to-Board, 4 Pos, 1.27mm, ERNI MicroBridge | TE Connectivity 515949-E RoHS: Compliant Min Qty: 1760 Package Multiple: 1 Lead time: 63 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1760 Package Multiple: 440 Container: Box | 0Box |
|
$1.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9400 / $5.3200 | Buy Now |
DISTI #
515949-E
|
Avnet Abacus | MCBP 4 M * SMD 137 * 197 * GU-H C2 J 2 5 15948 MICROBRIDGE P (Alt: 515949-E) RoHS: Compliant Min Qty: 5280 Package Multiple: 440 Lead time: 64 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9400 / $5.3200 | Buy Now |