Part Details for 5159909481193111LF by Amphenol FCi
Overview of 5159909481193111LF by Amphenol FCi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5159909481193111LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73443552
|
RS | 5159909481193111LF-DIN TYP F STR REC LFCNR | Amphenol FCI (Amphenol CS) 5159909481193111LF Min Qty: 168 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9500 | RFQ |
DISTI #
BRG5159909481193111LF
|
Heilind Electronics | 5159909481193111LF-DIN TYP F S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG5159909481193111LF
|
Interstate Connecting Components | 5159909481193111LF-DIN TYP F S | 0 |
|
Buy Now |
Part Details for 5159909481193111LF
5159909481193111LF CAD Models
5159909481193111LF Part Data Attributes
|
5159909481193111LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
5159909481193111LF
Amphenol FCi
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: DIN 41612 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 48 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5159909481193111LF
This table gives cross-reference parts and alternative options found for 5159909481193111LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5159909481193111LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5159909481194111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Amphenol FCi | 5159909481193111LF vs 5159909481194111 |
5159909481194111LF | 48 pin style F female Hand solder | Amphenol Communications Solutions | 5159909481193111LF vs 5159909481194111LF |
5159909481193111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Hole .099-.111, Receptacle | Amphenol FCi | 5159909481193111LF vs 5159909481193111 |
5159909481193111LF | Standard Power Receptacle, Type F, Vertical, Solder-to-board, 48 Position, 5.08mm (0.2inch) Centerline | Amphenol Communications Solutions | 5159909481193111LF vs 5159909481193111LF |
5159.909.48.11.93.111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 5159909481193111LF vs 5159.909.48.11.93.111 |
5159909481194111LF | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 5159909481193111LF vs 5159909481194111LF |
5159.909.48.11.94.111 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 5159909481193111LF vs 5159.909.48.11.94.111 |