Part Details for 515D106M016JA6AE3 by Vishay Intertechnologies
Overview of 515D106M016JA6AE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515D106M016JA6AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K6034
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 16V, 20%, Radial, Capacitance:10µf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2Mm, Esr:- Rohs Compliant: Yes |Vishay 515D106M016JA6AE3 RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 515D106M016JA6AE3
515D106M016JA6AE3 CAD Models
515D106M016JA6AE3 Part Data Attributes
|
515D106M016JA6AE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
515D106M016JA6AE3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0048 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for 515D106M016JA6AE3
This table gives cross-reference parts and alternative options found for 515D106M016JA6AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515D106M016JA6AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG160ELL100ME11B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | 515D106M016JA6AE3 vs ESMG160ELL100ME11B |
8100LCM0511LLN285D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 515D106M016JA6AE3 vs 8100LCM0511LLN285D |
8100LCM0511NP01F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 515D106M016JA6AE3 vs 8100LCM0511NP01F |
2100LCM0511LLN58FB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 515D106M016JA6AE3 vs 2100LCM0511LLN58FB |
2100LCM0511WPN585B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 515D106M016JA6AE3 vs 2100LCM0511WPN585B |
8100LCM0511NPN4C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 515D106M016JA6AE3 vs 8100LCM0511NPN4C |
2100LCM0511LLN381C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 515D106M016JA6AE3 vs 2100LCM0511LLN381C |
1100LCM0511LLN185D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 515D106M016JA6AE3 vs 1100LCM0511LLN185D |
8100LCM0511WP01E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 515D106M016JA6AE3 vs 8100LCM0511WP01E |
TVX1C100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Taicon Corporation | 515D106M016JA6AE3 vs TVX1C100M |