Part Details for 515D106M035JW8PE3 by Vishay Intertechnologies
Overview of 515D106M035JW8PE3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 515D106M035JW8PE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515D106M035JW8PE3
|
Avnet Americas | Cap Aluminum 10uF 35V 20% (5 X 7mm) Radial 2mm 36mA 2000 hr 85°C Ammo Pack - Ammo Pack (Alt: 515D106M035JW8PE3) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.1013 / $0.1286 | Buy Now |
Part Details for 515D106M035JW8PE3
515D106M035JW8PE3 CAD Models
515D106M035JW8PE3 Part Data Attributes
|
515D106M035JW8PE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
515D106M035JW8PE3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0105 mA | |
Length | 7 mm | |
Manufacturer Series | 515D | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 36 mA | |
Series | 515D | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 515D106M035JW8PE3
This table gives cross-reference parts and alternative options found for 515D106M035JW8PE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515D106M035JW8PE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USL1V100MDD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 515D106M035JW8PE3 vs USL1V100MDD1CC |
35MS710MEFCCA5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 515D106M035JW8PE3 vs 35MS710MEFCCA5X7 |
USL1V100MDD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 515D106M035JW8PE3 vs USL1V100MDD1CA |
USA1V100MDD1BB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 515D106M035JW8PE3 vs USA1V100MDD1BB |
SEA100M1VBK-0507S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | 515D106M035JW8PE3 vs SEA100M1VBK-0507S |
35MS710MEFCCE5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 515D106M035JW8PE3 vs 35MS710MEFCCE5X7 |
USL1V100MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 515D106M035JW8PE3 vs USL1V100MDD1CV |
35MS710MEFCCC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 515D106M035JW8PE3 vs 35MS710MEFCCC5X7 |
35MS710MEFCT55X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF | Rubycon Corporation | 515D106M035JW8PE3 vs 35MS710MEFCT55X7 |
MAL209770109E6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 515D106M035JW8PE3 vs MAL209770109E6 |