Part Details for 515ABA170M240AAG by Skyworks Solutions Inc
Overview of 515ABA170M240AAG by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 515ABA170M240AAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515ABA170M240AAG-ND
|
DigiKey | XTAL OSC VCXO 170.2400MHZ LVPECL Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$10.4853 | Buy Now |
DISTI #
634-515ABA170M240AAG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$10.4800 | Order Now |
Part Details for 515ABA170M240AAG
515ABA170M240AAG CAD Models
515ABA170M240AAG Part Data Attributes
|
515ABA170M240AAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515ABA170M240AAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 250MHz Max, 170.24MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 170.24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 46 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 515ABA170M240AAG
This table gives cross-reference parts and alternative options found for 515ABA170M240AAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515ABA170M240AAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515ABA170M240AAGR | Oscillator, 0.1MHz Min, 250MHz Max, 170.24MHz Nom, | Skyworks Solutions Inc | 515ABA170M240AAG vs 515ABA170M240AAGR |