Part Details for 515CBA28M9350AAGR by Skyworks Solutions Inc
Overview of 515CBA28M9350AAGR by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 515CBA28M9350AAGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515CBA28M9350AAGR-ND
|
DigiKey | XTAL OSC VCXO 28.9350MHZ CMOS Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4819 | Buy Now |
DISTI #
634-515CBA28M9350AGR
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$4.4800 | Order Now |
DISTI #
515CBA28M93AAGR
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 515CBA28M9350AAGR
515CBA28M9350AAGR CAD Models
515CBA28M9350AAGR Part Data Attributes:
|
515CBA28M9350AAGR
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515CBA28M9350AAGR
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 28.935MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 28.935 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |