Part Details for 515CCA162M025BAG by Skyworks Solutions Inc
Overview of 515CCA162M025BAG by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Price & Stock for 515CCA162M025BAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
515CCA162M025BAG-ND
|
DigiKey | XTAL OSC VCXO 162.0250MHZ CMOS Min Qty: 200 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.9020 | Buy Now |
DISTI #
634-515CCA162M025BAG
|
Mouser Electronics | VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant | 0 |
|
$5.2600 / $5.7600 | Order Now |
DISTI #
515CCA162M02BAG
|
Richardson RFPD | OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 515CCA162M025BAG
515CCA162M025BAG CAD Models
515CCA162M025BAG Part Data Attributes
|
515CCA162M025BAG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
515CCA162M025BAG
Skyworks Solutions Inc
Oscillator, 0.1MHz Min, 212.5MHz Max, 162.025MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 212.5 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Frequency-Nom | 162.025 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 29 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 515CCA162M025BAG
This table gives cross-reference parts and alternative options found for 515CCA162M025BAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515CCA162M025BAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515CCA162M025BAGR | Oscillator, 0.1MHz Min, 212.5MHz Max, 162.025MHz Nom, | Skyworks Solutions Inc | 515CCA162M025BAG vs 515CCA162M025BAGR |