Datasheets
515CDA24M5760AAG by:

Oscillator, 0.1MHz Min, 212.5MHz Max, 24.576MHz Nom,

Part Details for 515CDA24M5760AAG by Skyworks Solutions Inc

Overview of 515CDA24M5760AAG by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech)

Price & Stock for 515CDA24M5760AAG

Part # Distributor Description Stock Price Buy
DISTI # 515CDA24M5760AAG-ND
DigiKey XTAL OSC VCXO 24.5760MHZ CMOS Min Qty: 200 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 200 $5.5575
$5.5575 Buy Now
DISTI # 634-515CDA24M5760AAG
Mouser Electronics VCXO Oscillators Differential/single-ended single frequency VCXO, 0.1-250 MHz RoHS: Compliant 0
  • 200 $5.4200
  • 600 $5.3500
  • 1,000 $4.9600
$4.9600 / $5.4200 Order Now
DISTI # 515CDA24M570AAG
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

Part Details for 515CDA24M5760AAG

515CDA24M5760AAG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

515CDA24M5760AAG Part Data Attributes

515CDA24M5760AAG Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
515CDA24M5760AAG Skyworks Solutions Inc Oscillator, 0.1MHz Min, 212.5MHz Max, 24.576MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Reach Compliance Code compliant
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 212.5 MHz
Operating Frequency-Min 0.1 MHz
Operating Frequency-Nom 24.576 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 29 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 515CDA24M5760AAG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 515CDA24M5760AAG by Skyworks Solutions Inc

  • Please alert me when 515CDA24M5760AAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 515CDA24M5760AAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 515CDA24M5760AAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 515CDA24M5760AAG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 515CDA24M5760AAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 515CDA24M5760AAG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: