515D477M025CD6AE3
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of 515D477M025CD6AE3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 515D477M025CD6AE3 by Vishay Sprague

Part # Manufacturer Description Stock Price Buy
DISTI # 718-2240-ND
DigiKey CAP ALUM 470UF 20% 25V RADIAL TH Min Qty: 1 Lead time: 54 Weeks Container: Bulk 2200
In Stock
  • 1 $1.0500
  • 10 $0.7860
  • 50 $0.7168
  • 200 $0.5873
  • 600 $0.4687
  • 1,000 $0.4136
$0.4136 / $1.0500 Buy Now
DISTI # 70212901
RS Capacitor, Al Electrolytic, Cap 470 uF, Tol 20%, Vol-Rtg 25 VDC, Radial | Sprague / Vishay 515D477M025CD6AE3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk 0
  • 5,000 $1.0300
  • 50,000 $0.9800
  • 250,000 $0.9300
  • 500,000 $0.8800
$0.8800 / $1.0300 RFQ

CAD Models for 515D477M025CD6AE3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 515D477M025CD6AE3 by Vishay Sprague

515D477M025CD6AE3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Vishay
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.3525 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
540 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Finish
MATTE TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 515D477M025CD6AE3
    Vishay Sprague
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for 515D477M025CD6AE3

This table gives cross-reference parts and alternative options found for 515D477M025CD6AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515D477M025CD6AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8471LDM1016WFN4J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd 515D477M025CD6AE3 vs 8471LDM1016WFN4J
RA3-25V471MH4 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF ELNA America Inc 515D477M025CD6AE3 vs RA3-25V471MH4
SEK471M025E1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Cornell Dubilier Electronics Inc 515D477M025CD6AE3 vs SEK471M025E1
8471LDM1016WFN1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd 515D477M025CD6AE3 vs 8471LDM1016WFN1F
ESME250ETE471MJ16C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con 515D477M025CD6AE3 vs ESME250ETE471MJ16C
ESME250ETE471MJ16M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Chemi-Con 515D477M025CD6AE3 vs ESME250ETE471MJ16M
8471LDM1016WFN1D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd 515D477M025CD6AE3 vs 8471LDM1016WFN1D
SEK471M025A1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Cornell Dubilier Electronics Inc 515D477M025CD6AE3 vs SEK471M025A1
8471LDM1016WFN5E Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd 515D477M025CD6AE3 vs 8471LDM1016WFN5E
8471LDM1016WF05N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd 515D477M025CD6AE3 vs 8471LDM1016WF05N

Related Parts for 515D477M025CD6AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 515D477M025CD6AE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 515D477M025CD6AE3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 515D477M025CD6AE3 would you like to use for your alert(s)?
  • Please alert me when 515D477M025CD6AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 515D477M025CD6AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 515D477M025CD6AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 515D477M025CD6AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 515D477M025CD6AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 515D477M025CD6AE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: