There are no models available for this part yet.
Overview of 515PA by Leviton Manufacturing Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74V245-15PAG | Texas Instruments | 4096 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 | |
SN74V245-15PAGEP | Texas Instruments | Enhanced Product 4096 x 18 Synchronous FIFO Memory 64-TQFP -55 to 125 | |
SN74V235-15PAG | Texas Instruments | 2048 x 18 Synchronous FIFO Memory 64-TQFP 0 to 70 |
Price & Stock for 515PA by Leviton Manufacturing Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71692757
|
RS | YL PLUG DEAD FRONT 2PO 3WI 5-15P 15A125V | Leviton 515PA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.8200 / $6.7700 | Buy Now | |
Onlinecomponents.com | 15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire Grounding Plug, Straight Blade, Armored - Yellow RoHS: Compliant |
99 In Stock |
|
$3.6500 / $5.4100 | Buy Now | ||
DISTI #
74510944
|
Verical | Conn Power PL 2Power/1Ground POS Screw ST Cable Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2312 | Americas - 95 |
|
$5.0570 / $7.0330 | Buy Now | |
Master Electronics | 15 Amp, 125 Volt, NEMA 5-15P, 2-Pole, 3-Wire Grounding Plug, Straight Blade, Armored - Yellow RoHS: Compliant |
99 In Stock |
|
$3.6500 / $5.4100 | Buy Now |
CAD Models for 515PA by Leviton Manufacturing Co
Part Data Attributes for 515PA by Leviton Manufacturing Co
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
LEVITON MFG CO INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: ANSI, CSA C22.2, NEMA, UL 498, UL 94V-2
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
15A, 125V
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
POLYVINYLCHLORIDE/STEEL
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
2
|
Alternate Parts for 515PA
This table gives cross-reference parts and alternative options found for 515PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 515PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBL5965VY | Mains Power Connector, 15A, 125V, Male, Plug | Hubbell Wiring Device-Kellems | 515PA vs HBL5965VY |