Part Details for 516-038-000-401 by EDAC Inc
Overview of 516-038-000-401 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516-038-000-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0490
|
Newark | Rack & Panel Connector, Receptacle, 38 Position, Product Range:516 Series, Gender:Receptacle, No. Of Positions:38Positions, Pitch Spacing:3.81Mm, For Use With:516 Series Socket Contacts, Colour:Grey, Connector Mounting:Cable Mount Rohs Compliant: Yes |Edac 516-038-000-401 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 268 |
|
$11.0500 / $15.5700 | Buy Now |
DISTI #
151-1030-ND
|
DigiKey | CONN HSG RACK & PANEL 38POS GRY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
121 In Stock |
|
$12.7866 / $17.9000 | Buy Now |
DISTI #
587-038-401
|
Mouser Electronics | Rack & Panel Connectors 38P RECEPTACLE WITH SCREW RoHS: Compliant | 217 |
|
$10.5800 / $15.7900 | Buy Now |
|
Future Electronics | 516 Series 38 Postion 3.81mm Pitch 3.3 mm Row Spacing Grey Rack&Panel Receptacle RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$11.9700 / $12.2100 | Buy Now |
|
Future Electronics | 516 Series 38 Postion 3.81mm Pitch 3.3 mm Row Spacing Grey Rack&Panel Receptacle RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$11.9700 / $12.2100 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
87 In Stock |
|
$12.2900 / $17.8100 | Buy Now |
|
Quest Components | CONN RACK and PANEL RECEPTACLE 38P | 19 |
|
$9.4400 / $14.1600 | Buy Now |
DISTI #
516-038-000-401
|
TME | Connector: rectangular, socket, hermaphrodite, Mat: polycarbonate Min Qty: 1 | 0 |
|
$11.1900 / $14.4700 | RFQ |
DISTI #
1041038
|
element14 Asia-Pacific | RACK & PANEL CONNECTOR, RECEPTACLE, 38 POSITION RoHS: Compliant Min Qty: 1 Container: Each | 292 |
|
$10.4150 / $17.1157 | Buy Now |
DISTI #
1041038
|
Farnell | RACK & PANEL CONNECTOR, RECEPTACLE, 38 POSITION RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 268 |
|
$11.7704 / $16.5690 | Buy Now |
Part Details for 516-038-000-401
516-038-000-401 CAD Models
516-038-000-401 Part Data Attributes
|
516-038-000-401
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-038-000-401
EDAC Inc
Board Connector, 38 Contact(s), Male, Straight, 0.15 inch Pitch, Wire Wrap Terminal, Locking, Gray Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Board Mounting Option | #2-56 UNC INSERT | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Terminal Length | 0.575 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |