-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 38 Contact(s), Male, Straight, 0.15 inch Pitch, Wire Wrap Terminal, Locking, Gray Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0491
|
Newark | Rack & Panel Connector, Receptacle, 38 Position, Product Range:516 Series, Gender:Receptacle, No. Of Positions:38Positions, Pitch Spacing:3.81Mm, For Use With:516 Series Socket Contacts, Colour:Grey, Connector Mounting:Cable Mount Rohs Compliant: Yes |Edac 516-038-000-402 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 309 |
|
$8.3100 / $11.7000 | Buy Now |
DISTI #
151-1031-ND
|
DigiKey | CONN HSG RACK & PANEL 38POS GRY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
671 In Stock |
|
$7.8180 / $12.9300 | Buy Now |
DISTI #
587-038-402
|
Mouser Electronics | Rack & Panel Connectors 38P RECEPTACLE WITH NUT RoHS: Compliant | 130 |
|
$6.9400 / $11.3100 | Buy Now |
|
Future Electronics | Housing for Non-Gendered Contacts Connector 38 position with 3.81 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$9.3800 / $9.5900 | Buy Now |
|
Future Electronics | Housing for Non-Gendered Contacts Connector 38 position with 3.81 mm pitch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$9.3800 / $9.5900 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
20 In Stock |
|
$6.7400 / $11.2000 | Buy Now |
DISTI #
516-038-000-402
|
TME | Connector: rectangular, socket, hermaphrodite, Mat: polycarbonate Min Qty: 1 | 76 |
|
$7.8700 / $10.1600 | Buy Now |
DISTI #
145151
|
element14 Asia-Pacific | RACK & PANEL CONNECTOR, RECEPTACLE, 38 P RoHS: Compliant Min Qty: 1 Container: Each | 344 |
|
$7.3421 / $12.3006 | Buy Now |
DISTI #
145151
|
Farnell | SOCKET, 38WAY RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 16 |
|
$8.2768 / $14.2551 | Buy Now |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
20 In Stock |
|
$6.7400 / $11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
516-038-000-402
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-038-000-402
EDAC Inc
Board Connector, 38 Contact(s), Male, Straight, 0.15 inch Pitch, Wire Wrap Terminal, Locking, Gray Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Board Mounting Option | #2-56 UNC INSERT | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Terminal Length | 0.575 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |