-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 56 Contact(s), Female, Straight, 0.15 inch Pitch, Wire Wrap Terminal, Locking, Gray Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2144
|
Newark | Plug, With Lock Nut, 56 Way, Product Range:516 Series, Gender:Plug, No. Of Positions:56Ways, Pitch Spacing:3.81Mm, For Use With:516 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019), Contact Gender:Pin, No. Of Contacts:56Contacts, No. Rohs Compliant: Yes |Edac 516-056-000-302 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$10.7200 / $14.9700 | Buy Now |
DISTI #
95F3179
|
Newark | Rack & Panel Connector, Plug, 56 Position, Product Range:516 Series, Gender:Plug, No. Of Positions:56Positions, Pitch Spacing:3.81Mm, For Use With:516 Series Pin Contacts, Colour:Grey, Connector Mounting:Cable Mount, No. Of Rows:9 Rohs Compliant: Yes |Edac 516-056-000-302 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 / $11.3300 | Buy Now |
DISTI #
151-1033-ND
|
DigiKey | CONN HSG RACK & PANEL 56POS GRY Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
130 In Stock |
|
$8.3688 / $13.8400 | Buy Now |
DISTI #
587-056-302
|
Mouser Electronics | Rack & Panel Connectors 56P PLUG WITH NUT | 75 |
|
$9.1200 / $13.8400 | Buy Now |
|
Future Electronics | 516 series Rack and Panel 56 Contacts Grey LocknNut and Polarizing Hardware RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$9.3400 / $9.5500 | Buy Now |
|
Future Electronics | 516 series Rack and Panel 56 Contacts Grey LocknNut and Polarizing Hardware RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$9.3400 / $9.5500 | Buy Now |
|
Onlinecomponents.com | Rack & Panel Connector RoHS: Compliant |
10 In Stock |
|
$8.1600 / $12.9900 | Buy Now |
DISTI #
516-056-000-302
|
TME | Connector: rectangular, plug, hermaphrodite, Mat: polycarbonate Min Qty: 70 | 0 |
|
$7.4700 | RFQ |
|
Master Electronics | Rack & Panel Connector RoHS: Compliant |
10 In Stock |
|
$8.1600 / $12.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
516-056-000-302
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
516-056-000-302
EDAC Inc
Board Connector, 56 Contact(s), Female, Straight, 0.15 inch Pitch, Wire Wrap Terminal, Locking, Gray Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | EDAC | |
Additional Feature | POLARIZED | |
Board Mounting Option | #2-56 UNC INSERT | |
Body Breadth | 0.876 inch | |
Body Depth | 0.798 inch | |
Body Length | 2.592 inch | |
Body/Shell Style | PLUG | |
Connector Type | MULTIWAY RACK AND PANEL CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.15 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 8.5 A | |
Reference Standard | UL | |
Terminal Length | 0.575 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |