Part Details for 516-AG12D-ES by Thomas & Betts
Overview of 516-AG12D-ES by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 516-AG12D-ES
516-AG12D-ES CAD Models
516-AG12D-ES Part Data Attributes
|
516-AG12D-ES
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
516-AG12D-ES
Thomas & Betts
IC Socket, DIP16, 16 Contact(s)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | THERMOPLASTIC POLYESTER | |
Number of Contacts | 16 |