Part Details for 51611 by Klein Tools Inc
Overview of 51611 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137925-1611LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and DIP Hold Down Header, Tin plating, Black Color, 16 Positions, GW Compatible LCP, Tape and Reel. . | |
54112-805161100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. | |
131-7516-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 7-Pair, 6 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for 51611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6107
|
Newark | 1/2-Inch Angle Setter |Klein Tools 51611 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 309 |
|
$12.9600 | Buy Now |
DISTI #
1742-51611-ND
|
DigiKey | 1/2" ANGLE SETTER, 2 PACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$9.9700 | Buy Now |
DISTI #
247-51611
|
Mouser Electronics | Other Tools 1/2-Inch Angle Setter RoHS: Compliant | 3 |
|
$10.4700 / $12.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.9700 / $13.5600 | Buy Now |