-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
07P.DIP SWITCH ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-5161390-7-ND
|
DigiKey | SWITCH DIP ASSY 7POS Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5273 | Buy Now |
DISTI #
5161390-7
|
Avnet Americas | Switch DIP OFF ON SPST 7 Raised Slide PC Pins 2.54mm Thru-Hole Box - Bulk (Alt: 5161390-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2984 / $2.5949 | Buy Now |
DISTI #
571-5161390-7
|
Mouser Electronics | DIP Switches / SIP Switches 07P.DIP SWITCH ASSY RoHS: Compliant | 0 |
|
$2.4200 / $2.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$2.3200 | Buy Now |
DISTI #
AMP5161390-7
|
Heilind Electronics | 07P.DIP SWITCH ASSY | Americas - 0 in Stock |
|
$2.0667 / $2.7664 | Buy Now |
|
Onlinecomponents.com | 07P.DIP SWITCH ASSY RoHS: Compliant | 0 |
|
$2.3000 / $4.8200 | Buy Now |
DISTI #
77581777
|
Verical | Switch DIP OFF ON SPST 7 Raised Slide PC Pins 2.54mm Thru-Hole Box/Carton RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2335 | Americas - 1000 |
|
$2.3726 / $2.5602 | Buy Now |
DISTI #
AMP5161390-7
|
Interstate Connecting Components | 07P.DIP SWITCH ASSY | 0 |
|
$2.0667 / $2.7664 | Buy Now |
DISTI #
5161390-7
|
Avnet Abacus | Switch DIP OFF ON SPST 7 Raised Slide PC Pins 2.54mm Thru-Hole Box (Alt: 5161390-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5161390-7
|
Avnet Abacus | Switch DIP OFF ON SPST 7 Raised Slide PC Pins 2.54mm Thru-Hole Box (Alt: 5161390-7) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5161390-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5161390-7
TE Connectivity
07P.DIP SWITCH ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Type | SLIDE | |
Body Height | 8.5 mm | |
Body Length or Diameter | 20.32 mm | |
Contact Current(AC)-Max | 0.01 A | |
Contact Current(DC)-Max | 0.01 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | TIN | |
Housing Material | GLASS FILLED NYLON | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.126 inch | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 5161390-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5161390-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-5435668-7 | DIP SW 7 POSN W/TAPE AU | TE Connectivity | 5161390-7 vs 2-5435668-7 |
DS-07T | Piano Dip Switch, 7 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | 5161390-7 vs DS-07T |
206-7ST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-7 vs 206-7ST |
205-7ST | Slide Dip Switch, 7 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-7 vs 205-7ST |
208-7ST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-7 vs 208-7ST |
208-7LPST | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-7 vs 208-7LPST |
BD07 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | 5161390-7 vs BD07 |
208-7 | Slide Dip Switch, 7 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 5161390-7 vs 208-7 |
5-435166-2 | SLIDE DIP SWITCH-7SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE's AMP | 5161390-7 vs 5-435166-2 |
78RB07 | Slide Dip Switch, 7 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 14 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | 5161390-7 vs 78RB07 |