Part Details for 5161510-2 by TE Connectivity
Overview of 5161510-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 5161510-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y2391
|
Newark | Mini Match Male Conn. 10P Random Loaded |Amp Te Connectivity 5161510-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9000 |
|
$1.4700 | Buy Now |
DISTI #
2266-5161510-2-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 50 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
9000 In Stock |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
5161510-2-ND
|
DigiKey | CONN HEADER VERT 10POS 2.5MM Min Qty: 50 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3599 | Buy Now |
DISTI #
5161510-2
|
Avnet Americas | Conn Wire to Board (Alt: 5161510-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 2 Days | 0 |
|
$1.1594 / $1.3090 | Buy Now |
DISTI #
571-5161510-2
|
Mouser Electronics | Headers & Wire Housings MINI MATCH MALE CONN 10P RANDOM LOADED RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks Container: Box | 0Box |
|
$1.1100 | Buy Now |
DISTI #
AMP5161510-2
|
Heilind Electronics | RANDOM LOADED | Americas - 0 in Stock |
|
$1.1164 / $1.3956 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 9 POS 2.5mm Solder ST Thru-Hole RoHS: Compliant |
9000 Partner Stock |
|
$1.3100 / $1.4600 | Buy Now |
DISTI #
AMP5161510-2
|
Interstate Connecting Components | RANDOM LOADED | 0 |
|
$1.1164 / $1.3956 | Buy Now |
DISTI #
TE Connectivity 5161510-2
|
PEI Genesis | Board Connector 9 Contact(s) | 9000 |
|
Buy Now |
Part Details for 5161510-2
5161510-2 CAD Models
5161510-2 Part Data Attributes
|
5161510-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5161510-2
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 5161510-2
This table gives cross-reference parts and alternative options found for 5161510-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5161510-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IL-G-9P-S3T2-SA-R | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Japan Aviation Electronics Industry Limited | 5161510-2 vs IL-G-9P-S3T2-SA-R |
SB(09)P-HVQ-15(LF)(SN) | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 5161510-2 vs SB(09)P-HVQ-15(LF)(SN) |
0-161500-9 | 9 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 5161510-2 vs 0-161500-9 |
35312-0684 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 5161510-2 vs 35312-0684 |
88110-009 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 5161510-2 vs 88110-009 |
48104-0912 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 5161510-2 vs 48104-0912 |
48104-0922 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 5161510-2 vs 48104-0922 |
39-27-0096 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 5161510-2 vs 39-27-0096 |
SB(09)P-HVQ-16(LF)(SN) | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 5161510-2 vs SB(09)P-HVQ-16(LF)(SN) |
B9B-XH-AM(LF)(SN) | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 5161510-2 vs B9B-XH-AM(LF)(SN) |