Part Details for 5164-5003-09 by TE Connectivity
Overview of 5164-5003-09 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 5164-5003-09
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMB CONNECTOR, MALE, BOARD MOUNT, SOLDER TERMINAL, RECEPTACLE | 4 |
|
$14.6250 / $19.5000 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, MALE, BOARD MOUNT, SOLDER TERMINAL, RECEPTACLE | 15 |
|
$18.0375 / $21.9375 | Buy Now |
DISTI #
1060464-1
|
TTI | RF Connectors / Coaxial Connectors SMB RA PCB-JCK STD T/H RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 5164-5003-09
5164-5003-09 CAD Models
5164-5003-09 Part Data Attributes
|
5164-5003-09
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5164-5003-09
TE Connectivity
BOARD TERMINATED, MALE, SMB CONNECTOR, SOLDER, JACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE FLUOROCARBON | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 5164-5003-09
This table gives cross-reference parts and alternative options found for 5164-5003-09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5164-5003-09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R114665 | RF SMB Connector | Johnson Components | 5164-5003-09 vs R114665 |
32JR111-1 | RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle | Amphenol FCi | 5164-5003-09 vs 32JR111-1 |
903-428J-51P | RF SMB Connector, Male, Board Mount, Solder Terminal, Jack | Amphenol Corporation | 5164-5003-09 vs 903-428J-51P |
131-1701-371 | RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle | Johnson Components | 5164-5003-09 vs 131-1701-371 |
903-373J-51A | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Board Mount, Solder Terminal, Locking, Jack | Amphenol Corporation | 5164-5003-09 vs 903-373J-51A |
32JR122-1 | RF SMB Connector, Male, Board Mount, Solder Terminal, Receptacle | Amphenol FCi | 5164-5003-09 vs 32JR122-1 |