Part Details for 5167776 (ALTERNATE: 5167776) by RS Pro
Overview of 5167776 (ALTERNATE: 5167776) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5167776 (ALTERNATE: 5167776)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70645095
|
RS | 25Ohm Protection NTC Thermistor 56s 10 (Dia.)x5mm | RS PRO 5167776 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5280 / $0.6600 | RFQ |