Part Details for 5168016 (ALTERNATE: 5168016) by RS Pro
Overview of 5168016 (ALTERNATE: 5168016) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5168016 (ALTERNATE: 5168016)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71079665
|
RS | Hook-Up Wire Black Stranded 95A 600V BS6231 5AWG 126/0.4mm 82ft (25m) | RS PRO 5168016 RoHS: Compliant Min Qty: 1 Package Multiple: 82 Lead time: 17 Weeks, 0 Days Container: Reel | 2 |
|
$135.9100 / $159.8900 | Buy Now |