516R44005ITR
CTS Corporation
Description: Clipped Sine Output Oscillator, 44MHz Nom,

Overview of 516R44005ITR by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 516R44005ITR by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-516R44005ITR-ND
DigiKey 2.0mm x 1.6mm Surface Mount Clip Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $2.2612
$2.2612 Buy Now
DISTI # 516R44005ITR
Avnet Americas Temperature Compensated Crystal Oscillator (TCXO) 44MHz ±0.5ppm Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: 516R44005ITR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-516R44005ITR
Mouser Electronics TCXO Oscillators 2.0mm x 1.6mm Surface Mount Clipped Sine TCXO, 44.000000MHz, +3.0V, 0.5ppm Stability, -40/+85 C, 3k/reel RoHS: Compliant 0
  • 3,000 $2.1800
$2.1800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $2.0800
$2.0800 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 750 $5.6500
  • 1,500 $2.9900
  • 2,250 $2.1100
  • 3,000 $2.0600
$2.0600 / $5.6500 Buy Now

CAD Models for 516R44005ITR by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 516R44005ITR by CTS Corporation

516R44005ITR
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Aging
1 PPM/FIRST YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
0.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
44 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.06X.08,50/38
Physical Dimension
2.0mm x 1.6mm x 0.8mm
Supply Current-Max
2.5 mA
Supply Voltage-Max
3.15 V
Supply Voltage-Min
2.85 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Want to compare parts?
  1. 516R44005ITR
    CTS Corporation
    Clipped Sine Output Oscillator, 44MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 516R44005ITR by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 516R44005ITR by CTS Corporation

Select Manufacturer
Which Manufacturer of 516R44005ITR would you like to use for your alert(s)?
  • Please alert me when 516R44005ITR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 516R44005ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 516R44005ITR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 516R44005ITR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 516R44005ITR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 516R44005ITR by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: