Part Details for 516R52005CTR by CTS Corporation
Overview of 516R52005CTR by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 516R52005CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-516R52005CTR-ND
|
DigiKey | 2.0mm x 1.6mm Surface Mount Clip Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9416 | Buy Now |
DISTI #
516R52005CTR
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 52MHz ±0.5ppm Clipped Sinewave 4-Pin CSMD T/R - Tape and Reel (Alt: 516R52005CTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.3777 / $2.1502 | Buy Now |
DISTI #
774-516R52005CTR
|
Mouser Electronics | TCXO Oscillators 2.0mm x 1.6mm Surface Mount Clipped Sine TCXO, 52.000000MHz, +3.0V, 0.5ppm Stability, -20/+70 C, 3k/reel RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.8400 | Buy Now |
Part Details for 516R52005CTR
516R52005CTR CAD Models
516R52005CTR Part Data Attributes
|
516R52005CTR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
516R52005CTR
CTS Corporation
Clipped Sine Output Oscillator, 52MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.06X.08,50/38 | |
Physical Dimension | 2.0mm x 1.6mm x 0.8mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |