There are no models available for this part yet.
Overview of 517-83-321-19-121111 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-111362000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 36 Positions, 2.54mm (0.100in) Pitch. | |
54121-111021200LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
91931-21111LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 11 Positions. |
Price & Stock for 517-83-321-19-121111 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
437-5178332119121111
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$32.7100 / $44.1600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.5200 / $41.6200 | Buy Now | ||
DISTI #
517-83-321-19-121111
|
Avnet Abacus | Conn PGA Socket SKT 321 POS 2.54mm Solder ST Thru-Hole (Alt: 517-83-321-19-121111) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |