Part Details for 517-87-304-14-051111 by PRECI-DIP SSA
Overview of 517-87-304-14-051111 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136646-051111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, Nylon 66, 80u\\ Tin plating, Natural Color, 5 Positions, GW Compatible, with out Posts, Tray packing. | |
10137785-051111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Vertical Through Hole Header, Nylon 66, Tin plating, Natural Color, 5 Positions, GW Compatible, with Post, Tray packing. | |
G880051111C1HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 1.25mm Pitch Vertical SMT,1x5Pin,Matte Tin,NY6T,Color-black ,T&R With MYLAR |
Price & Stock for 517-87-304-14-051111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-87-304-14-051111-ND
|
DigiKey | CONN SOCKET PGA 304POS GOLD Min Qty: 378 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9813 | Buy Now |
DISTI #
437-5178730414051111
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 14 |
|
$20.3500 / $28.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3000 / $26.1300 | Buy Now |