There are no models available for this part yet.
Overview of 517-87-403-19-111111 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54111-111112100LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 11 Positions, 2.54mm (0.100in) Pitch. | |
54111-111102200LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10160298-1111111LF | Amphenol Communications Solutions | BergStak® Secure Connector, Right Angle Header, 3x37positions, One-time use, Left Screw hole, Left Guide |
Price & Stock for 517-87-403-19-111111 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
517-87-403-19-111111-ND
|
DigiKey | CONN SOCKET PGA 403POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6166 | Buy Now | |
DISTI #
3937-517-87-403-19-111111-ND
|
DigiKey | CONN SOCKET PGA 403POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$35.8127 / $60.8800 | Buy Now | |
DISTI #
437-5178740319111111
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$27.7900 / $37.5200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5500 / $34.6400 | Buy Now |