Part Details for 5170-0 by Pomona Electronics
Overview of 5170-0 by Pomona Electronics
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5170-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1522
|
Newark | Banana Plug, 15A, Crimp/Solder, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper Rohs Compliant: Yes |Pomona 5170-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$4.1900 | Buy Now |
DISTI #
55X2242
|
Newark | Banana Plug, 15A, Crimp/Solder, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Beryllium Copper, Contact Rohs Compliant: Yes |Pomona 5170-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $7.8600 | Buy Now |
DISTI #
501-1330-ND
|
DigiKey | CONN BANANA PLUG BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
947 In Stock |
|
$3.5624 / $3.6900 | Buy Now |
DISTI #
565-5170-0
|
Mouser Electronics | Test Plugs & Test Jacks BANANA PLUG BLACK RoHS: Compliant | 911 |
|
$3.5700 | Buy Now |
DISTI #
V36:1790_06888050
|
Arrow Electronics | Conn Banana Plug PL 1 POS Crimp/Solder ST 1 Port Min Qty: 28 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2314 | Americas - 80 |
|
$3.5530 | Buy Now |
|
Bisco Industries | 43 |
|
Buy Now | ||
|
Onlinecomponents.com | Banana Test Connector - Plug - Cable Mount - 15 A - 5 kV - Nickel Plated Contacts - Black. RoHS: Compliant |
100 In Stock |
|
$3.6900 / $4.1900 | Buy Now |
DISTI #
71287017
|
Verical | Conn Banana Plug PL 1 POS Crimp/Solder ST 1 Port Min Qty: 12 Package Multiple: 1 Date Code: 2342 | Americas - 97 |
|
$4.7970 / $5.4470 | Buy Now |
DISTI #
68484840
|
Verical | Conn Banana Plug PL 1 POS Crimp/Solder ST 1 Port Min Qty: 28 Package Multiple: 1 Date Code: 2314 | Americas - 80 |
|
$3.5530 | Buy Now |
DISTI #
71316518
|
Verical | Conn Banana Plug PL 1 POS Crimp/Solder ST 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$35.2800 | Buy Now |
Part Details for 5170-0
5170-0 CAD Models
5170-0 Part Data Attributes
|
5170-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5170-0
Pomona Electronics
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE MOUNT, MALE | |
Connector Type | INTERCONNECTION DEVICE |