Part Details for 51700-10400404BCLF by Amphenol Communications Solutions
Overview of 51700-10400404BCLF by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10402404AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 24S 4P STB Vertical Header. | |
51700-10900809CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 8S 9P Vertical Header, Press Fit | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Part Details for 51700-10400404BCLF
51700-10400404BCLF CAD Models
51700-10400404BCLF Part Data Attributes
|
51700-10400404BCLF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51700-10400404BCLF
Amphenol Communications Solutions
Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | PURE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51700-10400404BCLF
This table gives cross-reference parts and alternative options found for 51700-10400404BCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51700-10400404BCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51700-30400404BA | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51700-10400404BCLF vs 51700-30400404BA |
51700-10400404BCLF | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51700-10400404BCLF vs 51700-10400404BCLF |
51700-10200802AALF | PwrBlade®, Power Connectors, 2P 8S 2P Vertical Header, Solder To Board | Amphenol Communications Solutions | 51700-10400404BCLF vs 51700-10200802AALF |
51702-30800400AA | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51700-10400404BCLF vs 51702-30800400AA |
51700-10200802AA | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51700-10400404BCLF vs 51700-10200802AA |
51702-30800400BALF | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 51700-10400404BCLF vs 51702-30800400BALF |
51705-10000408B0 | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 51700-10400404BCLF vs 51705-10000408B0 |
51726-30400800ALF | Board Connector, 12 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 51700-10400404BCLF vs 51726-30400800ALF |
51700-10400404CCLF | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 51700-10400404BCLF vs 51700-10400404CCLF |
51700-30200802CCLF | Board Connector, 12 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 51700-10400404BCLF vs 51700-30200802CCLF |