Part Details for 51701-10002406CCLF by Amphenol FCi
Overview of 51701-10002406CCLF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51701-10002406CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P PF Vertical Header. | |
51701-10006411CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 64S 11P Vertical Header, Press Fit | |
51701-10001602AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 16S 2P Vertical Header, Solder To Board |
Price & Stock for 51701-10002406CCLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51701-10002406CCLF
|
Heilind Electronics | 51701-10002406CCLF-VERT P PWRBLADE | Americas - 0 in Stock |
|
$8.9308 / $9.0773 | Buy Now |
DISTI #
BRG51701-10002406CCLF
|
Interstate Connecting Components | 51701-10002406CCLF-VERT P PWRBLADE | 0 |
|
$8.9308 / $9.0773 | Buy Now |
Part Details for 51701-10002406CCLF
51701-10002406CCLF CAD Models
51701-10002406CCLF Part Data Attributes
|
51701-10002406CCLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51701-10002406CCLF
Amphenol FCi
Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P6 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.165 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51701-10002406CCLF
This table gives cross-reference parts and alternative options found for 51701-10002406CCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51701-10002406CCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51701-10002406CC | Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, | Amphenol Communications Solutions | 51701-10002406CCLF vs 51701-10002406CC |
51701-10002406CC | Board Connector, 30 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking | Amphenol FCi | 51701-10002406CCLF vs 51701-10002406CC |