Part Details for 51701-10002416AALF by Amphenol FCi
Overview of 51701-10002416AALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51701-10002416AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51701-10002416AALF
|
Heilind Electronics | PWRBLADE VH STB-51701-10002416 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG51701-10002416AALF
|
Interstate Connecting Components | PWRBLADE VH STB-51701-10002416 | 0 |
|
Buy Now |
Part Details for 51701-10002416AALF
51701-10002416AALF CAD Models
51701-10002416AALF Part Data Attributes:
|
51701-10002416AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51701-10002416AALF
Amphenol FCi
Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 5.25 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51701-10002416AALF
This table gives cross-reference parts and alternative options found for 51701-10002416AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51701-10002416AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51701-10002416AA | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Locking | Amphenol FCi | 51701-10002416AALF vs 51701-10002416AA |
51701-10002416AALF | PwrBlade®, Power Connectors, 24S 16P Vertical Header, Solder To Board | Amphenol Communications Solutions | 51701-10002416AALF vs 51701-10002416AALF |
51701-10002416AA | Board Connector, 40 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, Locking, | Amphenol Communications Solutions | 51701-10002416AALF vs 51701-10002416AA |