Datasheets
51710-008LF by:

Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, Receptacle, LEAD FREE

Part Details for 51710-008LF by Amphenol FCi

Overview of 51710-008LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 51710-008LF

51710-008LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

51710-008LF Part Data Attributes

51710-008LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
51710-008LF Amphenol FCi Board Connector, 14 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, Receptacle, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.574 inch
Body Depth 0.5 inch
Body Length 1.45 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Arrangement S12P2
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material COPPER ALLOY
Contact Resistance 20 mΩ
Contact Style HYBRID
DIN Conformance NO
Dielectric Withstanding Voltage 2500VDC V
Durability 200 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .973 N
Insulation Resistance 500000000 Ω
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance NO
Mixed Contacts YES
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Reference Standard UL
Terminal Length 0.169 inch
Terminal Pitch 2.54 mm
Termination Type PRESS FIT
Total Number of Contacts 14
UL Flammability Code 94V-0
Withdrawl Force-Min .1668 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 51710-008LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 51710-008LF by Amphenol FCi

  • Please alert me when 51710-008LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 51710-008LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 51710-008LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 51710-008LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 51710-008LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 51710-008LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: