Part Details for 51717 by Qoltec
Overview of 51717 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 51717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZSI-51717
|
TME | Power supply: switching, mains,plug,charger, 5VDC,, 3A, 45W, black Min Qty: 1 | 4 |
|
$15.9400 / $18.2200 | Buy Now |