Part Details for 51726-11801600A0 by Amphenol Communications Solutions
Overview of 51726-11801600A0 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51726-11801600A0
51726-11801600A0 CAD Models
51726-11801600A0 Part Data Attributes:
|
51726-11801600A0
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51726-11801600A0
Amphenol Communications Solutions
Board Connector, 34 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body Breadth | 0.574 inch | |
Body Depth | 0.93 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | POWER-COPPER ALLOY; SIGNAL-PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51726-11801600A0
This table gives cross-reference parts and alternative options found for 51726-11801600A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51726-11801600A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51726-11801600A0LF | Board Connector, 34 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, LEAD FREE | Amphenol FCi | 51726-11801600A0 vs 51726-11801600A0LF |
51726-11801600A0 | Board Connector, 34 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | 51726-11801600A0 vs 51726-11801600A0 |
51726-11801600A0LF | Board Connector, 34 Contact(s), 4 Row(s), Male, Right Angle, Solder Terminal, Locking, LEAD FREE | Amphenol Communications Solutions | 51726-11801600A0 vs 51726-11801600A0LF |