Part Details for 5173-2 by Pomona Electronics
Overview of 5173-2 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5173-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1524
|
Newark | Tip Plug, 3000V, 5A, Red, Connector Type:Tip Plug, For Use With:18 Awg Wires, Breakdown Voltage:3Kv, Current Rating:5A, Wire Size Awg Max:18Awg, Insulator Colour:Red, Product Range:Model 5173 Series, Colour:Red, Connector Colour:Red Rohs Compliant: Yes |Pomona 5173-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$5.2900 | Buy Now |
DISTI #
501-1430-ND
|
DigiKey | CONN TIP PLUG RED Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1918 In Stock |
|
$4.5000 | Buy Now |
DISTI #
565-5173-2
|
Mouser Electronics | Test Clips PIN TIP PLUG - RED RoHS: Compliant | 529 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port |
110 In Stock |
|
$4.6600 / $5.2900 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 62 |
|
$4.3778 / $10.1025 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 17 |
|
$5.8166 / $8.7249 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 4 |
|
$7.4085 / $10.1025 | Buy Now |
|
Quest Components | INTERCONNECTION DEVICE | 18 |
|
$2.7500 / $3.7500 | Buy Now |
DISTI #
POM-5173-2
|
TME | Probe tip, 5A, 3kV, red, Tip diameter: 2mm, Overall len: 50.8mm Min Qty: 1 | 0 |
|
$3.9000 / $4.1600 | RFQ |
|
Master Electronics | Conn Tip Plug PIN 1 POS ST Cable Mount 1 Port |
110 In Stock |
|
$4.6600 / $5.2900 | Buy Now |
Part Details for 5173-2
5173-2 CAD Models
5173-2 Part Data Attributes:
|
5173-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5173-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | CABLE MOUNT, MALE | |
Connector Type | INTERCONNECTION DEVICE |