Part Details for 51742-10102000CC by Amphenol Communications Solutions
Overview of 51742-10102000CC by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-10102000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 20S Vertical Receptacle. | |
51742-G0403200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S Vertical Receptacle. | |
51742-10400800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Receptacle. |
Part Details for 51742-10102000CC
51742-10102000CC CAD Models
51742-10102000CC Part Data Attributes
|
51742-10102000CC
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51742-10102000CC
Amphenol Communications Solutions
Board Connector, 21 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51742-10102000CC
This table gives cross-reference parts and alternative options found for 51742-10102000CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51742-10102000CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51742-10102000CCLF | Board Connector, 21 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51742-10102000CC vs 51742-10102000CCLF |
51742-10102000CCLF | PwrBlade®, Power Supply Connectors, 1P 20S Vertical Receptacle. | Amphenol Communications Solutions | 51742-10102000CC vs 51742-10102000CCLF |