Part Details for 51742-10401200AALF by Amphenol FCi
Overview of 51742-10401200AALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51742-10401200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S STB Vertical Receptacle. | |
51742-G0403200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 32S Vertical Receptacle. | |
51742-10400800CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 8S Vertical Receptacle. |
Price & Stock for 51742-10401200AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51742-10401200AALF
|
Heilind Electronics | Americas - 0 in Stock |
|
$7.2502 / $7.3691 | Buy Now | |
DISTI #
BRG51742-10401200AALF
|
Interstate Connecting Components | 0 |
|
$7.2502 / $7.3691 | Buy Now |
Part Details for 51742-10401200AALF
51742-10401200AALF CAD Models
51742-10401200AALF Part Data Attributes
|
51742-10401200AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51742-10401200AALF
Amphenol FCi
Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51742-10401200AALF
This table gives cross-reference parts and alternative options found for 51742-10401200AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51742-10401200AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51762-I0201400AALF | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51742-10401200AALF vs 51762-I0201400AALF |
51762-I0700900BALF | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51742-10401200AALF vs 51762-I0700900BALF |
51764-10400804B0 | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51742-10401200AALF vs 51764-10400804B0 |
51761-30001204BA | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51742-10401200AALF vs 51761-30001204BA |
51761-30000808BA | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51742-10401200AALF vs 51761-30000808BA |
51765-I0001618A0 | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51742-10401200AALF vs 51765-I0001618A0 |
51762-I0900700AA | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51742-10401200AALF vs 51762-I0900700AA |
51740-10600406CALF | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51742-10401200AALF vs 51740-10600406CALF |
51741-30001204CCLF | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 51742-10401200AALF vs 51741-30001204CCLF |
51760-30400804AA | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 51742-10401200AALF vs 51760-30400804AA |