Part Details for 51742-10406000AALF by Amphenol Communications Solutions
Overview of 51742-10406000AALF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 51742-10406000AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC5577
|
Newark | Pwrblade Vr-51742-10406000Aalf/Tray |Amphenol Communications Solutions 51742-10406000AALF Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1000 | Buy Now |
DISTI #
51742-10406000AALF-ND
|
DigiKey | CONN RCPT BLADE PWR 64POS PCB Min Qty: 528 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0723 | Buy Now |
Part Details for 51742-10406000AALF
51742-10406000AALF CAD Models
51742-10406000AALF Part Data Attributes
|
51742-10406000AALF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51742-10406000AALF
Amphenol Communications Solutions
PwrBlade®, Power Supply Connectors, 4P 60S STB Vertical Receptacle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |