There are no models available for this part yet.
Overview of 51743-11200000CCLF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51743-11200000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12 P Vertical Receptacle. | |
51743-11000000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P Vertical Receptacle. | |
51743-11100000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11 P Vertical Receptacle. |
Price & Stock for 51743-11200000CCLF by Amphenol Communications Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AC5630
|
Newark | Pwrblade Vr-51743-11200000Cclf/Tray |Amphenol Communications Solutions 51743-11200000CCLF RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 | Buy Now | |
DISTI #
51743-11200000CCLF-ND
|
DigiKey | CONN RCPT BLADE PWR 12POS PCB Min Qty: 432 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2119 | Buy Now |
CAD Models for 51743-11200000CCLF by Amphenol Communications Solutions
Part Data Attributes for 51743-11200000CCLF by Amphenol Communications Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.47 inch
|
Body Depth
|
0.5 inch
|
Body Length
|
3.65 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Arrangement
|
S0P12
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
0.7 mΩ
|
Contact Style
|
BLADE PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
2500VDC V
|
Durability
|
200 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
7.1168 N
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
78u inch
|
Reference Standard
|
UL
|
Terminal Length
|
0.135 inch
|
Terminal Pitch
|
6.35 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
2.224 N
|
Alternate Parts for 51743-11200000CCLF
This table gives cross-reference parts and alternative options found for 51743-11200000CCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51743-11200000CCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51743-11200000CC | Board Connector, 40 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 51743-11200000CCLF vs 51743-11200000CC |