-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CHAMP 050 B/B REC V W/LEG 50P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1349
|
Newark | Champ 050 B/B Rec V W/Leg 50P |Amp Te Connectivity 5175475-6 Min Qty: 1320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3700 | Buy Now |
DISTI #
5175475-6-ND
|
DigiKey | CONN BTB HD RCPT 50P VERT SOLDER Min Qty: 1320 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7448 | Buy Now |
DISTI #
5175475-6
|
Avnet Americas | CONN SCSI F 50 POS 1.27MM SLDR ST TH 50TERM - Bulk (Alt: 5175475-6) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Container: Bulk | 0 |
|
$8.8622 / $10.0057 | Buy Now |
DISTI #
571-5175475-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors CHAMP 050 B/B REC V W/LEG 50P RoHS: Compliant | 0 |
|
$9.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1320 Package Multiple: 1320 Container: Tray | 0Tray |
|
$8.4100 | Buy Now |
DISTI #
AMP5175475-6
|
Heilind Electronics | CHAMP 050 B/B REC V W/LEG 50P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CHAMP 050 B/B REC V W/LEG 50P RoHS: Compliant | 0 |
|
$9.1500 / $25.7300 | Buy Now |
DISTI #
5175475-6
|
Avnet Americas | CONN SCSI F 50 POS 1.27MM SLDR ST TH 50TERM - Bulk (Alt: 5175475-6) RoHS: Compliant Min Qty: 1320 Package Multiple: 1320 Container: Bulk | 0 |
|
$8.8622 / $10.0057 | Buy Now |
DISTI #
AMP5175475-6
|
Interstate Connecting Components | CHAMP 050 B/B REC V W/LEG 50P | 0 |
|
Buy Now | |
DISTI #
5175475-6
|
Avnet Abacus | CONN SCSI F 50 POS 1.27MM SLDR ST TH 50TERM (Alt: 5175475-6) RoHS: Compliant Min Qty: 1320 Package Multiple: 110 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5175475-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5175475-6
TE Connectivity
CHAMP 050 B/B REC V W/LEG 50P
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CHAMP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |