Part Details for 5175649-2 by TE Connectivity
Overview of 5175649-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 5175649-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC5803
|
Newark | Memory Card Connectors Header Assembly |Amp Te Connectivity 5175649-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$9.6100 / $14.3100 | Buy Now |
|
Onlinecomponents.com | PC Card (PCMCIA) Connectors & Accessories RoHS: Compliant |
44 Partner Stock |
|
$10.1100 / $12.9000 | Buy Now |
DISTI #
51756492-TEC
|
TME | 5175649-2 Min Qty: 5 | 44 |
|
$8.9033 / $10.0757 | Buy Now |
DISTI #
5175649-2
|
Avnet Abacus | AMP5175649-2 (Alt: 5175649-2) RoHS: Compliant Min Qty: 960 Package Multiple: 960 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102429225
|
Chip1Stop | Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole Tray RoHS: Compliant | 44 |
|
$9.5500 / $9.7500 | Buy Now |
|
Master Electronics | PC Card (PCMCIA) Connectors & Accessories RoHS: Compliant |
44 Partner Stock |
|
$10.1100 / $12.9000 | Buy Now |
Part Details for 5175649-2
5175649-2 CAD Models
5175649-2 Part Data Attributes
|
5175649-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5175649-2
TE Connectivity
68 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 5175651-2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5175649-2
This table gives cross-reference parts and alternative options found for 5175649-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5175649-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TX5-34P-D2LT-N1E | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | 5175649-2 vs TX5-34P-D2LT-N1E |
P51-068P-R1-EA | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | 3M Interconnect | 5175649-2 vs P51-068P-R1-EA |
TSHR-534-D-04-A-T-LF | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | 5175649-2 vs TSHR-534-D-04-A-T-LF |
84747-040 | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 5175649-2 vs 84747-040 |
TSHR-534-D-10-A-G-LF | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | 5175649-2 vs TSHR-534-D-10-A-G-LF |
P51-068P-R1-EA | 68 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT | 3M Electronics | 5175649-2 vs P51-068P-R1-EA |
TSHR-534-D-10-A-G-200-LF | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | 5175649-2 vs TSHR-534-D-10-A-G-200-LF |
HPT-134-01-LM-D-RA | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, ROHS COMPLIANT | Samtec Inc | 5175649-2 vs HPT-134-01-LM-D-RA |
K127X-PR2-68-G | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 5175649-2 vs K127X-PR2-68-G |
TSHR-534-D-06-A-T-200-LF | Board Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Major League Electronics | 5175649-2 vs TSHR-534-D-06-A-T-200-LF |