Part Details for 51760-10702415BBLF by Amphenol FCi
Overview of 51760-10702415BBLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51760-10702415BBLF
51760-10702415BBLF CAD Models
51760-10702415BBLF Part Data Attributes
|
51760-10702415BBLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51760-10702415BBLF
Amphenol FCi
Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.865 inch | |
Body Length | 6.75 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Termination Type | PRESS FIT | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51760-10702415BBLF
This table gives cross-reference parts and alternative options found for 51760-10702415BBLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51760-10702415BBLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51760-10702415AALF | Board Connector, Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51760-10702415BBLF vs 51760-10702415AALF |
51760-10702415CB | Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 51760-10702415BBLF vs 51760-10702415CB |
51760-10702415AA | Board Connector, Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51760-10702415BBLF vs 51760-10702415AA |
51760-10702415BA | Board Connector, Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | 51760-10702415BBLF vs 51760-10702415BA |
51760-10702415ABLF | Board Connector, Female, Right Angle, Press Fit Terminal, Guide Pin, Receptacle | Amphenol FCi | 51760-10702415BBLF vs 51760-10702415ABLF |