Part Details for 51761-10001203CBLF by Amphenol FCi
Overview of 51761-10001203CBLF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51761-10001203CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 3P Right Angle Receptacle, Press Fit | |
51761-10004007ABLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 40S 7P Right Angle Receptacle, Solder To Board | |
51761-10002405AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Right Angle Receptacle, With Guide Pin, 24S 5P |
Part Details for 51761-10001203CBLF
51761-10001203CBLF CAD Models
51761-10001203CBLF Part Data Attributes
|
51761-10001203CBLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51761-10001203CBLF
Amphenol FCi
Board Connector, 15 Contact(s), Male, Right Angle, Press Fit Terminal, Guide Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.865 inch | |
Body Length | 1.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S12P3 | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 2500VDC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.154 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | .17792 N |