Part Details for 51762-10102400AALF by Amphenol FCi
Overview of 51762-10102400AALF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51762-10102400AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 1P 24S STB Right Angle Receptacle. | |
51762-10606000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 60S Right Angle Receptacle, Solder To Board | |
51762-10401200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 12S STB Right Angle Receptacle. |
Price & Stock for 51762-10102400AALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG51762-10102400AALF
|
Heilind Electronics | PWRBLADE R/A REC STB | Americas - 0 in Stock |
|
$4.3215 / $4.3923 | Buy Now |
DISTI #
BRG51762-10102400AALF
|
Interstate Connecting Components | PWRBLADE R/A REC STB | 0 |
|
$4.3215 / $4.3923 | Buy Now |
Part Details for 51762-10102400AALF
51762-10102400AALF CAD Models
51762-10102400AALF Part Data Attributes
|
51762-10102400AALF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51762-10102400AALF
Amphenol FCi
Board Connector, 25 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.47 inch | |
Body Depth | 0.82 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .973 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .17792 N |
Alternate Parts for 51762-10102400AALF
This table gives cross-reference parts and alternative options found for 51762-10102400AALF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51762-10102400AALF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51762-10102400AALF | PwrBlade®, Power Supply Connectors, 1P 24S STB Right Angle Receptacle. | Amphenol Communications Solutions | 51762-10102400AALF vs 51762-10102400AALF |