-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A113800-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
39926 In Stock |
|
$0.5893 / $1.1000 | Buy Now |
DISTI #
5176264-1
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: 5176264-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6247 | Buy Now |
DISTI #
571-5176264-1
|
Mouser Electronics | Headers & Wire Housings AMPMODU 2MM V 4P AU:0.2 BLACK LF RoHS: Compliant | 2273 |
|
$0.6330 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 40000 Container: Tray | 0Tray |
|
$0.5550 | Buy Now |
DISTI #
AMP5176264-1
|
Heilind Electronics | AMPMODU 2MM V 4P AU:0.2 BLACK | Americas - 0 in Stock |
|
$0.6933 | Buy Now |
|
Onlinecomponents.com | AMPMODU 2MM V 4P AU:0.2 BLACK LF RoHS: Compliant | 0 |
|
$0.5980 / $1.7540 | Buy Now |
DISTI #
5176264-1
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Bulk - Bulk (Alt: 5176264-1) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$0.6247 | Buy Now |
DISTI #
AMP5176264-1
|
Interstate Connecting Components | AMPMODU 2MM V 4P AU:0.2 BLACK | 0 |
|
$0.6933 | Buy Now |
|
Master Electronics | AMPMODU 2MM V 4P AU:0.2 BLACK LF RoHS: Compliant | 0 |
|
$0.5980 / $1.7540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5176264-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5176264-1
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Depth | 44.45 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |