Part Details for 51763-300400CB by Amphenol Communications Solutions
Overview of 51763-300400CB by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 51763-300400CB
51763-300400CB CAD Models
51763-300400CB Part Data Attributes
|
51763-300400CB
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
51763-300400CB
Amphenol Communications Solutions
Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51763-300400CB
This table gives cross-reference parts and alternative options found for 51763-300400CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51763-300400CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
022-16-2043 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | 51763-300400CB vs 022-16-2043 |
35211-0416 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | 51763-300400CB vs 35211-0416 |
0022433040 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | Molex | 51763-300400CB vs 0022433040 |
67226-004 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 51763-300400CB vs 67226-004 |
91717-2004 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | 51763-300400CB vs 91717-2004 |
51763-100400BA | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 51763-300400CB vs 51763-100400BA |
91491-0144 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 51763-300400CB vs 91491-0144 |
022-16-2040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 51763-300400CB vs 022-16-2040 |
39-51-3040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Molex | 51763-300400CB vs 39-51-3040 |
A-7674-D4J502A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 51763-300400CB vs A-7674-D4J502A |