-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP FH CONN REC V 60P (H=14)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1390
|
Newark | Amp Fh Conn Rec V 60P (H=14) |Amp Te Connectivity 5176374-2 RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5700 | Buy Now |
DISTI #
5176374-2-ND
|
DigiKey | CONN RCPT 60POS VERT GOLD Min Qty: 1080 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.0355 | Buy Now |
DISTI #
5176374-2
|
Avnet Americas | Conn SCSI RCP 60 POS 1.27mm Solder ST Thru-Hole 60 Terminal 1 Port - Bulk (Alt: 5176374-2) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1080 Container: Bulk | 0 |
|
$10.9454 / $12.3577 | Buy Now |
DISTI #
571-5176374-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors AMP FH CONN REC V 60P (H=14) RoHS: Compliant | 0 |
|
$11.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1080 Package Multiple: 1080 Container: Tray | 0Tray |
|
$10.3900 | Buy Now |
DISTI #
AMP5176374-2
|
Heilind Electronics | AMP FH CONN REC V 60P (H=14) | Americas - 0 in Stock |
|
$12.9807 | Buy Now |
|
Onlinecomponents.com | AMP FH CONN REC V 60P (H=14) RoHS: Compliant | 0 |
|
$11.3000 / $31.7800 | Buy Now |
DISTI #
AMP5176374-2
|
Interstate Connecting Components | AMP FH CONN REC V 60P (H=14) | 0 |
|
$12.9807 | Buy Now |
DISTI #
5176374-2
|
Avnet Abacus | (Alt: 5176374-2) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP FH CONN REC V 60P (H=14) RoHS: Compliant | 0 |
|
$11.3000 / $31.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5176374-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5176374-2
TE Connectivity
AMP FH CONN REC V 60P (H=14)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.452 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 11.9u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5176374-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5176374-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-215919-0 | AMP-LATCH 15.2 HIGH TAPE | TE Connectivity | 5176374-2 vs 6-215919-0 |