-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP FH CONN REC V 80P (H=16)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1404
|
Newark | Amp Fh Conn Rec V 80P (H=16) |Amp Te Connectivity 5176376-3 Min Qty: 1680 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9600 | Buy Now |
DISTI #
5176376-3-ND
|
DigiKey | CONN RCPT 80POS VERT GOLD Min Qty: 1680 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6459 | Buy Now |
DISTI #
5176376-3
|
Avnet Americas | Conn SCSI RCP 80 POS 1.27mm Solder ST Thru-Hole 80 Terminal 1 Port - Bulk (Alt: 5176376-3) RoHS: Compliant Min Qty: 1680 Package Multiple: 840 Container: Bulk | 0 |
|
$14.1584 / $15.9852 | Buy Now |
DISTI #
571-5176376-3
|
Mouser Electronics | Board to Board & Mezzanine Connectors AMP FH CONN REC V 80P (H=16) RoHS: Compliant | 0 |
|
$14.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 840 Container: Tray | 0Tray |
|
$13.4400 | Buy Now |
DISTI #
AMP5176376-3
|
Heilind Electronics | AMP FH CONN REC V 80P (H=16) | Americas - 0 in Stock |
|
$16.7912 | Buy Now |
|
Onlinecomponents.com | AMP FH CONN REC V 80P (H=16) RoHS: Compliant | 0 |
|
$14.4700 / $42.4800 | Buy Now |
DISTI #
AMP5176376-3
|
Interstate Connecting Components | AMP FH CONN REC V 80P (H=16) | 0 |
|
$16.7912 | Buy Now |
DISTI #
5176376-3
|
Avnet Abacus | (Alt: 5176376-3) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP FH CONN REC V 80P (H=16) RoHS: Compliant | 0 |
|
$14.4700 / $42.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5176376-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5176376-3
TE Connectivity
AMP FH CONN REC V 80P (H=16)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.315 inch | |
Body Depth | 0.334 inch | |
Body Length | 2.447 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Plating Thickness | 11.9u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |