-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5176837-8-ND
|
DigiKey | CONN HEADER R/A 18POS 2MM Min Qty: 55 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
3400 In Stock |
|
$1.2600 / $1.3300 | Buy Now |
DISTI #
A117674-ND
|
DigiKey | CONN HEADER R/A 18POS 2MM Min Qty: 55 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5176837-8
|
Avnet Americas | Conn Ushrouded Header 18 2mm Solder RA Thru-Hole Bulk - Bulk (Alt: 5176837-8) RoHS: Compliant Min Qty: 8019 Package Multiple: 8019 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-5176837-8
|
Mouser Electronics | Headers & Wire Housings 18 AMPMODU 2MM H, AU, LF RoHS: Compliant | 0 |
|
$1.3400 | Order Now |
|
Onlinecomponents.com | 18 AMPMODU 2MM, H, AU, LF RoHS: Compliant |
3400 Partner Stock |
|
$1.3600 / $2.3700 | Buy Now |
DISTI #
54070472
|
Verical | Conn Unshrouded Header PL 18 POS 2mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 3400 |
|
$1.1800 / $1.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4420 |
|
RFQ | |
DISTI #
C1S114403963348
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 3400 |
|
$1.2300 / $1.3900 | Buy Now |
|
Master Electronics | 18 AMPMODU 2MM, H, AU, LF RoHS: Compliant |
3400 Partner Stock |
|
$1.3600 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5176837-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5176837-8
TE Connectivity
Board Connector, 18 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.165 inch | |
Body Depth | 0.216 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.9468 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1112 N |
This table gives cross-reference parts and alternative options found for 5176837-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5176837-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87832-1820 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 5176837-8 vs 87832-1820 |
87832-1821 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 5176837-8 vs 87832-1821 |